Onsemi FDG6323L_D87Z technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 270mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Type | General Purpose |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6323L_D87Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
