Sign in to ask questions about the Onsemi FDG6323L-NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDG6323L-NL technical specifications.
| Max Input Voltage | 8V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Current | 270mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FDG6323L |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6323L-NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
