The FDH44N50_Q is a N-CHANNEL power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 44A and a drain to source breakdown voltage of 500V. The device is packaged in a TO-247 case and is available in rail/Tube packaging. It has a drain to source resistance of 120mR and a power dissipation of 750W.
Onsemi FDH44N50_Q technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 120mR |
| Fall Time | 79ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 750W |
| Resistance | 12R |
| Turn-Off Delay Time | 45ns |
| RoHS | Not Compliant |
No datasheet is available for this part.