The FDI047AN08A0_F085 is a N-CHANNEL MOSFET from Onsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 75V and a continuous drain current of 15A. The device is packaged in a TO-262 case and has a power dissipation of 310W. The FDI047AN08A0_F085 also has a gate to source voltage of 20V and a drain to source resistance of 4.7mR.
Sign in to ask questions about the Onsemi FDI047AN08A0_F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDI047AN08A0_F085 technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 4.7mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Turn-Off Delay Time | 40ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDI047AN08A0_F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.