Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ONSEMI
FDLL4148"D87Z
Datasheet
Onsemi
FDLL4148"D87Z
Volume Production
SMALL SIGNAL DIODE 100V 200mA LL-34
SMALL SIGNAL DIODE 100V 200mA LL-34
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Forward Current
5A
Max Forward Surge Current (Ifsm)
80A
Max Repetitive Reverse Voltage (Vrrm)
100V
Reach SVHC Compliant
No
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account