Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDMC6675BZ_F126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | -9.5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 14.4mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | P-CHANNEL |
| Power Dissipation | 36W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC6675BZ_F126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FDMC6675BZ_F126
Fairchild Semiconductor PDN P246A announces the discontinuation of various products with no sales history for 24 months, effective May 2012, with suggested replacements.
