
MOSFET -30V P-CH PwrTrench
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | -9.5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 14.4mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | P-CHANNEL |
| Power Dissipation | 36W |
| RoHS | Compliant |
These are design resources that include the Onsemi FDMC6675BZ_F127
Fairchild Semiconductor PDN P246A announces the discontinuation of various products with no sales history for 24 months, effective May 2012, with suggested replacements.