
The FDMC7672S_F126 is a high-power N-CHANNEL MOSFET from Onsemi, featuring a maximum operating temperature range of -55°C to 150°C. It has a maximum continuous drain current of 14.8A and a maximum drain to source breakdown voltage of 30V. The device also boasts a low drain to source resistance of 6mR. The FDMC7672S_F126 is designed for surface mount applications and is packaged in a cut tape format with 3000 units per package.
Sign in to ask questions about the Onsemi FDMC7672S_F126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC7672S_F126 technical specifications.
| Continuous Drain Current (ID) | 14.8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.52nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 36W |
| Rds On Max | 6mR |
| Series | PowerTrench®, SyncFET™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC7672S_F126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
