Sign in to ask questions about the Onsemi FDMC7692S_F125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC7692S_F125 technical specifications.
| Continuous Drain Current (ID) | 12.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.3mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 27W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC7692S_F125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
