
The FDMC7692S_F126 is a surface mount N-CHANNEL power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2.3W and a maximum drain to source breakdown voltage of 30V. The device features a drain to source resistance of 9.3mR and a continuous drain current of 18A. It is part of the PowerTrench series and is available in a quantity of 3000 units per package, packaged in cut tape.
Sign in to ask questions about the Onsemi FDMC7692S_F126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC7692S_F126 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.385nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 27W |
| Rds On Max | 9.3mR |
| Series | PowerTrench® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC7692S_F126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
