The FDMC7692S_F127 is a PowerTrench MOSFET from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 18A and a drain to source voltage of 30V. The device is designed for surface mount applications and has a maximum power dissipation of 2.3W. The FDMC7692S_F127 is available in a quantity of 3000 units per package, packaged in cut tape.
Sign in to ask questions about the Onsemi FDMC7692S_F127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC7692S_F127 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.385nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Rds On Max | 9.3mR |
| Series | PowerTrench® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC7692S_F127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.