Sign in to ask questions about the Onsemi FDMC8200S_F106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMC8200S_F106 technical specifications.
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 660pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 20mR |
| Series | PowerTrench® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC8200S_F106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.