
Onsemi FDMC8878_F127 technical specifications.
| Continuous Drain Current (ID) | 9.6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 14mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 31W |
| RoHS | Compliant |
No datasheet is available for this part.