Onsemi FDMC8884-F126 technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 685pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 18W |
| Rds On Max | 19mR |
| Resistance | 0.019R |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC8884-F126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
