Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDMF6706B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Fall Time | 5ns |
| Fault Protection | Over Temperature |
| Height | 1.05mm |
| Interface | PWM |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 45A |
| Output Current per Channel | 43A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Supply Current | 2mA |
| Weight | 0.19306667g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF6706B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FDMF6706B
Product discontinuance notice P723AAB from onsemi detailing the end-of-life schedule and replacement parts for various logic, MOSFET, and power management devices.
