Sign in to ask questions about the Onsemi FDMS86500L_F142 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS86500L_F142 technical specifications.
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.5mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDMS86500L_F142 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
