
The FDMS8672S is a surface mount N-CHANNEL power MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 2.5W and a maximum operating voltage of 30V. The device features a drain to source resistance of 5mR and a turn-off delay time of 27ns. It is lead free and RoHS compliant. The MOSFET is packaged in a tape and reel format with 3000 units per package.
Sign in to ask questions about the Onsemi FDMS8672S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS8672S technical specifications.
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.515nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 27ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8672S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
