The FDN304PZ_Q is a P-channel MOSFET with a breakdown voltage of -20V and a continuous drain current of -2.4A. It has a drain to source resistance of 52 milliohms and a power dissipation of 500 milliwatts. The device operates over a temperature range of -55°C to 150°C and is packaged in tape and reel form.
Onsemi FDN304PZ_Q technical specifications.
| Continuous Drain Current (ID) | -2.4A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 52mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Turn-Off Delay Time | 40ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDN304PZ_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.