The FDN5618P_NL is a single-element power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.25A and a gate to source voltage of 20V. The device is surface mount and packaged in tape and reel. It is RoHS compliant and can dissipate up to 500mW of power.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 1.25A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |