
The FDP2572_Q is an N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 29A and a drain to source breakdown voltage of 150V. The device features a drain to source resistance of 45 milliohms and a power dissipation of 135W. It is packaged in a TO-220AB package and is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Onsemi FDP2572_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDP2572_Q technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 45mR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Turn-Off Delay Time | 31ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDP2572_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
