This N-channel PowerTrench MOSFET is rated for 60 V drain-source voltage and 88 A continuous drain current at 25 °C. It provides 2.91 mΩ typical RDS(on) at 10 V gate drive, 76 nC typical total gate charge, and soft reverse-recovery body-diode behavior for efficient synchronous rectification. The device is housed in a TO-220F full-pack package and supports operation from -55 °C to 175 °C junction temperature. It is intended for ATX, server, and telecom power supplies, battery protection, motor drives, uninterruptible power supplies, and renewable systems. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi FDPF035N06B technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (Tc=25°C) | 88A |
| Continuous Drain Current (Tc=100°C) | 62A |
| Pulsed Drain Current | 352A |
| Power Dissipation | 46.3W |
| Operating Junction Temperature Range | -55 to 175°C |
| RDS(on) Typ @ VGS=10V | 2.91mΩ |
| RDS(on) Max @ VGS=10V | 3.5mΩ |
| Gate Threshold Voltage | 2 to 4V |
| Input Capacitance | 6035pF |
| Total Gate Charge | 76nC |
| Gate-to-Source Charge | 29nC |
| Gate-to-Drain Charge | 12nC |
| Reverse Recovery Time | 71ns |
| Reverse Recovery Charge | 78nC |
| Thermal Resistance Junction-to-Case | 3.24°C/W |
| RoHS | Compliant |