This N-channel PowerTrench® T6 MOSFET is rated for 60 V drain-to-source voltage and 88 A continuous drain current. It provides 3.5 mΩ maximum RDS(on) at 10 V gate drive, 76 nC typical total gate charge, and fast switching with a soft reverse-recovery body diode. The device is housed in a TO-220 Fullpack 3-lead package and is rated for 46.3 W power dissipation at 25 °C case temperature. Operating and storage temperature range is -55 °C to +175 °C, and the device is intended for synchronous rectification, battery protection, motor drives, UPS, and ATX, server, and telecom power supplies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDPF035N06B-F154 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDPF035N06B-F154 technical specifications.
| Channel Polarity | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 88A |
| Power Dissipation | 46.3W |
| Drain-Source On Resistance Max @ VGS = 10 V | 3.5mΩ |
| Drain-Source On Resistance Typ @ VGS = 10 V | 2.91mΩ |
| Gate-Source Voltage | ±20V |
| Gate Threshold Voltage Max | 4V |
| Total Gate Charge Typ @ VGS = 10 V | 76nC |
| Input Capacitance Typ | 6035pF |
| Output Capacitance Typ | 1685pF |
| Reverse Transfer Capacitance Typ | 55pF |
| Reverse Recovery Charge Typ | 78nC |
| Package Name | TO-220 |
| Container Type | TUBE |
| Operating and Storage Temperature Range | -55 to +175°C |
| RoHS | Compliant |
| Pb-free | Yes |
Download the complete datasheet for Onsemi FDPF035N06B-F154 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.