
MOSFET 150V N-Ch UltraFET Trench
Onsemi FDS2572_Q technical specifications.
| Continuous Drain Current (ID) | 4.9A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 40mR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Turn-Off Delay Time | 44ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
