
MOSFET 80V N-Channel PowerTrench
Checking distributor stock and pricing after the page loads.
Onsemi FDS3572_Q technical specifications.
| Continuous Drain Current (ID) | 8.9A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 16mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Turn-Off Delay Time | 31ns |
| RoHS | Not Compliant |
No datasheet is available for this part.