
The FDS3672_Q is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 7.5A and a drain to source breakdown voltage of 100V. The device also features a drain to source resistance of 19mR and a power dissipation of 2.5W. It is available in a tape and reel packaging format.
Onsemi FDS3672_Q technical specifications.
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 19mR |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Resistance | 22R |
| Turn-Off Delay Time | 37ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
