
Dual P-Channel MOSFET, 30V drain-source breakdown voltage, 7A continuous drain current, and 23mΩ drain-source resistance. Features include a 25ns fall time, 13ns turn-on delay, and 48ns turn-off delay. Operates from -55°C to 175°C, with a maximum power dissipation of 2W. Packaged in SOIC for surface mounting, supplied on a 2500-piece tape and reel. RoHS compliant.
Onsemi FDS4935A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Current | 7A |
| Current Rating | -7A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | -30V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.233nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | -1.6V |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -1.6V |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 13ns |
| Voltage | 30V |
| DC Rated Voltage | -30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS4935A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
