The FDS6670A/BKN is a power MOSFET with a continuous drain current rating of 13A and a gate to source voltage of 20V. It features a fall time of 42ns and a maximum operating temperature of 150°C. The device is designed for surface mount applications and has a turn-off delay time of 85ns and a turn-on delay time of 15ns.
Onsemi FDS6670A/BKN technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13A |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
No datasheet is available for this part.