The FDS6680A-NL is a single N-channel MOSFET from Onsemi with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 12.5A and a gate to source voltage of 20V. The device is packaged in a surface mount SOIC N package and is available on tape and reel. The FDS6680A-NL can dissipate a maximum power of 2.5W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Continuous Drain Current (ID) | 12.5A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| RoHS | Compliant |