
Onsemi FDS8880_F123 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 11.6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS | Compliant |
No datasheet is available for this part.
