The FDT3612_Q is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 100V and a continuous drain current of 3.7A. It has a drain to source resistance of 120R and a gate to source voltage of 20V. The device is packaged in a SOT-223 package and is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 120R |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Turn-Off Delay Time | 23ns |
| RoHS | Not Compliant |