MOSFET SOT-223 N-CH 30V
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 38mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Turn-Off Delay Time | 30ns |
| RoHS | Not Compliant |