
The FDU7030BL_Q is a N-CHANNEL power MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 56A. It features a fall time of 13ns and a turn-off delay time of 31ns. The device is packaged in a TO-251 case and is rated for operation up to 175°C. It is available in rail or tube packaging.
Onsemi FDU7030BL_Q technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Breakdown Voltage | 30V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Turn-Off Delay Time | 31ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
