
The FDW2503N_Q is an N-channel MOSFET from Onsemi, packaged in a TSSOP package and available on tape and reel. It can handle a continuous drain current of 5.5A and has a drain to source breakdown voltage of 20V. The device has a drain to source resistance of 21mR and a gate to source voltage of 12V. The MOSFET is rated for operation between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi FDW2503N_Q technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 21mR |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Turn-Off Delay Time | 24ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
