
The FDW2504P_Q is a P-channel MOSFET from Onsemi, packaged in a TSSOP package and available on tape and reel. It features a maximum operating temperature range of -55°C to 150°C and a maximum drain to source breakdown voltage of -20V. The device can handle a continuous drain current of up to -3.8A and has a power dissipation of 1W. The gate to source voltage is 12V, and the drain to source resistance is 43mR.
Onsemi FDW2504P_Q technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | -3.8A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 43mR |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Turn-Off Delay Time | 34ns |
| RoHS | Not Compliant |
No datasheet is available for this part.