MOSFET TSSOP-8 P-CH DUAL
Checking distributor stock and pricing after the page loads.
Onsemi FDW2506P_Q technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | -5.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 22mR |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Turn-Off Delay Time | 75ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
