
MOSFET N-Channel 2.5V Common Drain
Onsemi FDW2507N_Q technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Breakdown Voltage | 20V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Turn-Off Delay Time | 35ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
