
The FDW9926A_Q is an N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4.5A and a drain to source breakdown voltage of 20V. The device has a drain to source resistance of 32 milliohms and a power dissipation of 1W. It is packaged in a TSSOP package and is available in tape and reel packaging.
Onsemi FDW9926A_Q technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 32mR |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Turn-Off Delay Time | 15ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
