The FDZ204P_Q is a P-channel MOSFET with a drain to source breakdown voltage of -20V and a continuous drain current of -4.5A. It has a drain to source resistance of 45 milliohms and a power dissipation of 1.8 watts. The device operates over a temperature range of -55°C to 150°C and is packaged in tape and reel form.
Checking distributor stock and pricing after the page loads.
Onsemi FDZ204P_Q technical specifications.
| Continuous Drain Current (ID) | -4.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 45mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| Turn-Off Delay Time | 36ns |
| RoHS | Not Compliant |
No datasheet is available for this part.