MOSFET 60V/20V N-Ch MOSFET
Checking distributor stock and pricing after the page loads.
Onsemi FDZ209N_Q technical specifications.
| Package/Case | BGA |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 80mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 15ns |
| RoHS | Not Compliant |
No datasheet is available for this part.