MOSFET PCh 1.5 V SPECIFIED PowerTrench MOSFET
Checking distributor stock and pricing after the page loads.
Onsemi FDZ453P technical specifications.
| Gate to Source Voltage (Vgs) | 1.5V |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS | Compliant |
No datasheet is available for this part.