Onsemi FEBFCM8531_B01H300A technical specifications.
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 29mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FEBFCM8531_B01H300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.