Rectifiers 16a Rectifier Ultra Fast Recovery
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Packaging | Rail/Tube |
| Reverse Voltage | 500V |
| RoHS | Not Compliant |
