Diode Switching 600V 30A 3-Pin(3+Tab) TO-3P Tube
Checking distributor stock and pricing after the page loads.
Onsemi FFA60UP60DNTU technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.