Rectifiers 10A/300V
Onsemi FFPF10U30DNTU_Q technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Packaging | Rail/Tube |
| Reverse Voltage | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.
