Rectifiers
Onsemi FFPF14U150STU technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 20uA |
| Max Surge Current | 140A |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.5kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FFPF14U150STU to view detailed technical specifications.
No datasheet is available for this part.