
Buffers & Line Drivers 3.3V LVDS Receiver 1Bit HS Differential
Checking distributor stock and pricing after the page loads.
Onsemi FIN1002M5_Q technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Supply Current | 7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
