
Analog & Digital Crosspoint ICs HS Crosspoint Switch 3x2 LVDS
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Rate | 0.8Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 9400 |
| Packaging | Rail/Tube |
| Series | FIN1022 |
| Supply Type | Single |
| RoHS | Not Compliant |
