Bus Transmitters 3.3V LVDS Driver 2Bit HS Differential
Onsemi FIN1025MTC_Q technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Series | FIN1025 |
| RoHS | Not Compliant |
No datasheet is available for this part.