
LVDS Interface IC 3.3V LVDS Driver 2Bit HS Differential
Checking distributor stock and pricing after the page loads.
| Data Rate | 600Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Series | FIN1027 |
| Supply Current | 17mA |
| RoHS | Not Compliant |
