
The FIN1027K8X_Q is a high-speed interface device from Onsemi, capable of operating at data rates of up to 600Mbps. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is powered by a 3.3V supply voltage and draws a maximum supply current of 17mA. It is packaged in a SOT-23 package and is available in quantities of 9000 per reel.
Sign in to ask questions about the Onsemi FIN1027K8X_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1027K8X_Q technical specifications.
| Data Rate | 600Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Series | FIN1027 |
| Supply Current | 17mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1027K8X_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
